73254-0270

Heilind Number:MOL73254-0270
Manufacturer:Molex
Manufacturer Number:73254-0270
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, QMA Straight Jack Bulkhead for RG-405 (.086) Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73254-0270
Series:73254 - QMA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:QMA
Keying:No
Wire Type:RG-405 2.18mm
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
PCB Thickness (Recommended):3.81 mm
Reverse Polarity:No
Style:Cable
Part Aliases:0732540270
SKU:MOL73254-0270

Detailed Description

Experience seamless connectivity with this high-performance QMA Jack Connector. Designed for optimal signal transmission, this subminiature connector ensures reliable data transfer in any application. Its straight orientation and 50 Ω impedance make it ideal for use in high-frequency environments, supporting operating frequencies up to 18 GHz. Crafted for durability, it features a panel-mount design with bulkhead installation for secure attachment to a variety of surfaces. With its RG-405 2.18mm wire type and tray packaging, it's ready for easy integration into your setup. Trust in its quality construction for consistent performance in your RF coaxial connections.