| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73254-0340 |
| Series: | 73254 - QMA |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | QMA |
| Keying: | No |
| Wire Type: | RG-142, RG-223, RG-400, RG-55 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0732540340 |
| SKU: | MOL73254-0340 |
73254-0340
Specifications
Detailed Description
Experience seamless connectivity with our high-performance QMA Plug Connector. Designed for optimal signal transmission, this subminiature connector features a right-angle orientation and a 50 Ω impedance, making it suitable for a wide range of applications. With an operating frequency of up to 18 GHz, it ensures reliable performance in high-speed data transfer. Compatible with RG-223, RG-400, RG-55, and RG-142 cables, it offers versatility in setup. Each connector is meticulously crafted for durability and precision, guaranteeing a secure and stable connection. Whether for professional or personal use, this QMA Plug Connector is an essential component for maintaining seamless RF connectivity.

