73254-0350

Heilind Number:MOL73254-0350
Manufacturer:Molex
Manufacturer Number:73254-0350
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, QMA Straight Plug for RG-402 (.141) Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73254-0350
Series:73254 - QMA
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:QMA
Keying:No
Wire Type:RG-402 3.58mm
Packaging:Tray
Reverse Polarity:No
Style:Cable
Part Aliases:0732540350
SKU:MOL73254-0350

Detailed Description

Enhance your RF connectivity with our QMA Plug Cable Connector, designed for seamless integration in high-frequency applications. Its subminiature size and straight orientation make it ideal for compact setups, while the 50 Ω impedance ensures efficient signal transmission up to 18 GHz. Crafted for durability, it accommodates RG-402 3.58mm wire types with ease. RoHS compliant and packaged in a convenient tray, it guarantees both performance and environmental responsibility. Upgrade your RF systems with this essential component, a testament to quality and innovation in the world of connectors.