73254-0370

Heilind Number:MOL73254-0370
Manufacturer:Molex
Manufacturer Number:73254-0370
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, QMA Right-Angle Plug for RD-316 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73254-0370
Series:73254 - QMA
Gender:Plug
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:QMA
Keying:No
Wire Type:RD-316
Packaging:Tray
Reverse Polarity:No
Style:Cable
Part Aliases:0732540370
SKU:MOL73254-0370

Detailed Description

Enhance your RF signal transmission with our Subminiature Right Angle QMA Plug Connector. Designed for optimal performance, this 50 Ω impedance connector is perfect for high-frequency applications, operating seamlessly up to 18 GHz. Crafted for durability and reliability, it features a cable connection style and is compatible with RD-316 wire type. Packaged in a convenient tray, this RF coaxial connector is essential for maintaining signal integrity in various electronic setups. Join the seamless connection experience with this advanced QMA connector.