73254-0410

Heilind Number:MOL73254-0410
Manufacturer:Molex
Manufacturer Number:73254-0410
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, QMA Straight PCB Thru-Hole Jack with Tin Dipped Legs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73254-0410
Series:73254 - QMA
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:QMA
Keying:No
Packaging:Tray
Panel Mount:Yes
PCB Thickness (Recommended):3.81 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0732540410
SKU:MOL73254-0410

Detailed Description

Enhance your RF connectivity with our QMA straight orientation jack connector, designed for seamless through-hole mounting on PCBs. Operating at frequencies up to 18 GHz with an impedance of 50 Ω, this subminiature component ensures reliable signal transmission in high-performance applications. With a robust panel-mount feature and compatibility with 3.81 mm PCB thickness, it offers versatility in installation. Crafted for durability and performance, this connector is a vital asset in RF coaxial setups, meeting industry standards for quality and efficiency. Elevate your connectivity solutions with this essential component.