73254-0430

Heilind Number:MOL73254-0430
Manufacturer:Molex
Manufacturer Number:73254-0430
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, QMA Straight Flange Mount Jack, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73254-0430
Series:73254 - QMA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:QMA
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Reverse Polarity:No
Part Aliases:0732540430
SKU:MOL73254-0430

Detailed Description

Enhance your RF connectivity with our top-of-the-line QMA Jack Connector. This Subminiature component, featuring a Straight orientation and 50 Ω impedance, guarantees optimal performance at high frequencies up to 18 GHz. Perfect for a wide range of applications, it boasts panel mount capabilities with a secure flange attachment method. Rest assured, our RoHS compliant connector is not only environmentally friendly, but also ensures seamless integration and longevity in any setup. Stay ahead in the world of RF technology with this essential component, a must-have in any professional toolkit.