73255-5001

Heilind Number:MOL73255-5001
Manufacturer:Molex
Manufacturer Number:73255-5001
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

50 Ohms, N Straight Plug, Clamp, RG-59 and RG-62 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73255-5001
Series:73255 - N
Gender:Plug
Connector Size:Medium
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:N
Keying:No
Wire Type:RG-59, RG-62
Packaging:Bag
Wire Termination Style:Clamp
Reverse Polarity:No
Style:Cable
Part Aliases:0732555001
SKU:MOL73255-5001

Detailed Description

The 73255-N series features medium-sized N connectors designed for high-frequency applications, operating at up to 11 GHz with a 50 Ω impedance. These straight orientation plug connectors are ideal for ensuring secure and reliable RF connections in various setups. Compatible with wire types RG-59 and RG-62, they offer versatility in installation. The wire termination style of clamp allows for easy and efficient assembly. Each connector is individually packaged in a bag for convenient storage and handling. With their durable construction and dependable performance, the 73255-N series is a trusted choice for professional RF installations.