73276-0140

Heilind Number:MOL73276-0140
Manufacturer:Molex
Manufacturer Number:73276-0140
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, N Jack Vertical Receptacle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73276-0140
Series:73276 - N
Gender:Jack
Connector Size:Medium
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:N
Keying:No
Packaging:Bag
Part Aliases:0732760140
SKU:MOL73276-0140

Detailed Description

Enhance your RF connectivity with our N-series Jack connector, featuring a medium-sized straight orientation for seamless integration. Designed for optimal performance, this 50 Ω impedance connector operates efficiently up to 11 GHz, ensuring reliable signal transmission in high-frequency applications. With RoHS compliance and durable construction, it guarantees both quality and environmental responsibility. Perfect for medium to large-scale projects, this connector comes in a convenient bag packaging, making it easy to store and access. Elevate your RF coaxial setup with this essential component, a must-have in any professional toolkit.