73276-0670

Heilind Number:MOL73276-0670
Manufacturer:Molex
Manufacturer Number:73276-0670
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, N Plug, Straight. LMR-240 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73276-0670
Series:73276 - N
Gender:Plug
Connector Size:Medium
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:N
Keying:No
Wire Type:LMR-240
Packaging:Tray
Reverse Polarity:No
Style:Cable
Part Aliases:0732760670
SKU:MOL73276-0670

Detailed Description

Explore seamless connectivity with our N-series plug connector, designed for optimal performance in high-frequency applications. With a medium-sized orientation and straight configuration, it ensures a secure fit for your cable connections. Operating at an impressive 11 GHz frequency with an impedance of 50 Ω, this connector guarantees reliable signal transmission. Crafted for use with LMR-240 wire type, it offers versatility and compatibility. Packaged in a convenient tray, it's easy to store and access whenever needed. With its RF connector style and sturdy construction, it's a dependable choice for a range of RF coaxial applications. Rest assured of its quality, as it conforms to industry standards for durability and performance. Upgrade your connectivity solutions with this essential component.