| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73276-1330 |
| Series: | 73276 - N |
| Gender: | Plug |
| Connector Size: | Medium |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| RF Connector Type: | N |
| Keying: | No |
| Wire Type: | LMR-195 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0732761330 |
| SKU: | MOL73276-1330 |
73276-1330
Specifications
Detailed Description
Elevate your RF coaxial connections with our premium N series plug connector. Designed for optimal performance, this medium-sized connector features a straight orientation and 50 Ω impedance, ensuring reliable signal transmission up to 11 GHz. With a durable construction and compatibility with LMR-195 wire type, it's perfect for a variety of applications. Each connector is meticulously crafted for quality and performance, making it a must-have component for your RF setup. Upgrade your connectivity with ease, thanks to our convenient tray packaging. Explore the possibilities and experience seamless connections with our N series plug connector.

