73298-0010

Heilind Number:MOL73298-0010
Manufacturer:Molex
Manufacturer Number:73298-0010
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, BMA Jack, 2H Floating Flange Mount for RG-402 (.141) Cable, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73298-0010
Series:73298 - BMA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:22 GHz
RF Connector Type:BMA
Keying:No
Wire Type:RG-402 3.58mm
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Reverse Polarity:No
Style:Cable
Part Aliases:0732980010
SKU:MOL73298-0010

Detailed Description

Experience seamless RF connectivity with our BMA-73298-0010 straight jack connector, designed for high-performance applications. With a subminiature size and 50 Ω impedance, it ensures reliable signal transmission up to 22 GHz. This RF connector, compatible with RG-402 3.58mm wire, features a panel-mount flange for secure installation. Perfect for use in various industries, it guarantees precision and durability. Upgrade your connectivity solutions with this essential component, meeting stringent quality standards for optimal performance. Trust in the reliability of our BMA connector for your RF coaxial needs.