| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73298-0070 |
| Series: | 73298 - BMA |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 22 GHz |
| RF Connector Type: | BMA |
| Keying: | No |
| Wire Type: | RG-405 2.18mm |
| Packaging: | Bag |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Part Aliases: | 0732980070 |
| SKU: | MOL73298-0070 |
73298-0070
Specifications
Detailed Description
Enhance your RF connectivity with our Subminiature Straight Plug Connector, a vital component in our high-performance BMA series. Engineered for seamless integration, this connector boasts a 50 Ω impedance and operates flawlessly at frequencies up to 22 GHz, ensuring optimal signal transmission. Crafted for durability and reliability, it accommodates RG-405 2.18mm wire types and features a convenient panel mount design for easy installation on bulkheads. With RoHS compliance and meticulous quality standards, this connector is a must-have in any RF coaxial setup, delivering unrivaled performance in demanding applications. Elevate your connectivity solutions with the precision and efficiency of our Subminiature Straight Plug Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

