73298-0090

Heilind Number:MOL73298-0090
Manufacturer:Molex
Manufacturer Number:73298-0090
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BMA Jack, 4 Hole Flange Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73298-0090
Series:73298 - BMA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:22 GHz
RF Connector Type:BMA
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Wire Termination Style:Crimp, Solder
Style:Cable
Part Aliases:0732980090
SKU:MOL73298-0090

Detailed Description

Explore high-frequency connectivity with our BMA jack connector. Engineered for optimal performance, this subminiature connector boasts a straight orientation and 50 Ω impedance, making it ideal for applications up to 22 GHz. Featuring a panel-mount design with a secure flange attachment, it offers reliable connectivity in various setups. With crimp and solder wire termination options, installation is a breeze. RoHS compliant and crafted for durability, this cable connector is a must-have for RF coaxial setups requiring precision and seamless signal transmission. Elevate your connectivity game with this essential component.