73298-0221

Heilind Number:MOL73298-0221
Manufacturer:Molex
Manufacturer Number:73298-0221
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BMA Jack, 2 Hole Floating Flange Mount, 0.76µm Gold (Au) Plating, Cable Type RG-405, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73298-0221
Series:73298 - BMA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:22 GHz
RF Connector Type:BMA
Keying:No
Wire Type:RG-405 2.18mm
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Flange
Wire Termination Style:Crimp, Solder
Style:Cable
Part Aliases:0732980221
SKU:MOL73298-0221

Detailed Description

Introducing our BMA Series RF Connector, a high-performance solution for seamless signal transmission in RF applications. Designed for optimum performance, this straight orientation connector features a subminiature jack and 50 Ω impedance, making it ideal for use in high-frequency environments up to 22 GHz. With a durable RG-405 2.18mm wire termination and a panel mount option with flange, it offers versatility in installation. The crimp and solder wire termination style ensures secure connectivity, while its compact design is suitable for space-constrained setups. Whether you're in telecommunications, aerospace, or defense, this RF connector meets the demands of critical connectivity with reliability and precision.