73298-0223

Heilind Number:MOL73298-0223
Manufacturer:Molex
Manufacturer Number:73298-0223
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BMA Jack, 2 Hole Floating Flange Mount, 0.25µm Gold (Au) Plating, Cable Type RG-405, 50 Pieces Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73298-0223
Series:73298 - BMA
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:22 GHz
RF Connector Type:BMA
Keying:No
Wire Type:RG-405 2.18mm
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Flange
Wire Termination Style:Crimp, Solder
Style:Cable
Part Aliases:0732980223
SKU:MOL73298-0223

Detailed Description

Introducing our high-performance BMA Series 73298 RF Coaxial Connector, designed for seamless signal transmission in demanding applications. With a straight orientation and subminiature jack design, this connector ensures a secure and reliable connection, even at frequencies up to 22 GHz. Operating at 50 Ω impedance, it offers optimal signal integrity for your RF systems. Suitable for use with RG-405 2.18mm wire, the connector features crimp and solder wire termination options for easy installation. Its panel mount capability, with a flange mounting method, adds versatility for various setups. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs. Upgrade your RF systems with the precision and performance of our BMA Series connector.