73300-0020

Heilind Number:MOL73300-0020
Manufacturer:Molex
Manufacturer Number:73300-0020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Plug, Edge Mount, 50 Ohm, Full Detent, 80 Pieces Per Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73300-0020
Series:73300 - SMPM
Connector Type:SMPM
Gender:Plug
Mount Type:Edge Mount, PCB
Body Orientation:Straight
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Packaging:Tray
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Part Aliases:0733000020
SKU:MOL73300-0020

Detailed Description

Enhance your RF connectivity with our SMPM Plug, designed for seamless integration on PCBs through Edge Mount technology. This Microminiature connector, boasting a 50 Ohm impedance and full detent feature, guarantees optimal signal transmission at frequencies up to 65 GHz. With a straight body orientation and lead-free reflow solder process capability, it offers both performance and environmental compliance. Each tray contains 80 pieces, ensuring convenience and efficiency in your assembly process. Trust in this high-quality connector for your RF Coaxial applications.