73300-0022

Heilind Number:MOL73300-0022
Manufacturer:Molex
Manufacturer Number:73300-0022
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SMPM Plug, Edge Mount, 50 Ohm, Full Detent, Tape on Reel (1000 Pieces)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73300-0022
Series:73300 - SMPM
Gender:Plug
Mount Type:Edge Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
RF Connector Type:SMPM
Packaging:Embossed Tape on Reel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0733000022
SKU:MOL73300-0022

Detailed Description

Introducing our SMPM Plug, a high-performance RF connector designed for edge mount applications. With a 50 Ohm impedance and operating frequency of up to 65 GHz, this microminiature connector is perfect for demanding RF systems. Featuring a full detent for secure mating, it ensures reliable connections in even the most challenging environments. Each connector comes packaged in an embossed tape on reel, making it easy to handle and install in bulk. RoHS compliant and capable of lead-free reflow soldering, it meets the latest environmental and manufacturing standards. Trust in the quality and performance of our SMPM Plug for all your RF coaxial connection needs.