73300-0080

Heilind Number:MOL73300-0080
Manufacturer:Molex
Manufacturer Number:73300-0080
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMPM Plug, PCB Mount, Vertical, Full Detent, Beryllium Copper Contact, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73300-0080
Series:73300 - SMPM
Gender:Plug
Mount Type:Surface Mount
Voltage:217 V AC/DC
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
RF Connector Type:SMPM
Packaging:Tray
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:PCB
Part Aliases:0733000080
SKU:MOL73300-0080

Detailed Description

Elevate your RF connectivity with our cutting-edge SMPM Plug, designed for high-performance surface mount applications. Engineered for durability and precision, this microminiature connector boasts a straight orientation and 50 Ω impedance, making it ideal for demanding environments. With an impressive operating frequency of up to 65 GHz and a robust construction, it ensures reliable signal transmission in even the most critical scenarios. RoHS compliant and lead-free process capable, it aligns with modern environmental standards without compromising on quality. Trust in the SMPM Plug for seamless integration and superior performance in your RF systems.