73300-0081

Heilind Number:MOL73300-0081
Manufacturer:Molex
Manufacturer Number:73300-0081
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMPM Plug, PCB Mount, Vertical, Full Detent, Beryllium Copper Contact, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73300-0081
Series:73300 - SMPM
Gender:Plug
Mount Type:Surface Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
RF Connector Type:SMPM
Packaging:Embossed Tape on Reel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:PCB
Part Aliases:0733000081
SKU:MOL73300-0081

Detailed Description

Introducing our cutting-edge SMPM Microminiature Connector, designed for high-performance applications in the RF Coaxial realm. With an operating frequency of up to 65 GHz and a low impedance of 50 Ω, this connector ensures seamless signal transmission in even the most demanding environments. Its straight orientation and surface mount capability make it versatile for various setups, while its embossed tape packaging on reel ensures easy handling and storage. RoHS compliant and lead-free process capable, it meets stringent environmental standards without compromising on quality. Perfect for PCB integration, this connector is a reliable choice for industries requiring efficient and durable RF connectivity.