73300-0222

Heilind Number:MOL73300-0222
Manufacturer:Molex
Manufacturer Number:73300-0222
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, SMPM Jack/Jack Bullet Adapter, 7.06mm Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73300-0222
Series:73300 - Adapter - SMPM
Gender:Jack/Jack
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
RF Connector Type:Adapter, SMPM
Packaging:Tray
Reverse Polarity:No
Style:Adapter
Part Aliases:0733000222
SKU:MOL73300-0222

Detailed Description

Explore high-performance connectivity with our Microminiature SMPM Jack to Jack Adapter. Designed for seamless integration in RF coaxial setups, this straight orientation connector boasts a 50 Ω impedance, ensuring optimal signal transfer efficiency. With an impressive operating frequency of up to 65 GHz, it's perfect for demanding applications in telecommunications, aerospace, and beyond. Crafted for durability and reliability, this adapter is RoHS-compliant, meeting stringent environmental standards. Whether you're upgrading existing systems or building new ones, trust in the quality and precision of our SMPM Jack to Jack Adapter for all your connectivity needs.