73300-5010

Heilind Number:MOL73300-5010
Manufacturer:Molex
Manufacturer Number:73300-5010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dual SMPM Plug, Full Detent Interface, Edge Launch, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73300-5010
Series:73300 - SMPM
Gender:Plug
Mount Type:Edge Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
RF Connector Type:SMPM
Packaging:Tray
Style:PCB
Part Aliases:0733005010
SKU:MOL73300-5010

Detailed Description

Enhance your high-frequency connectivity with our Dual SMPM Plug, boasting a Full Detent Interface for secure mating. Designed for seamless integration, this Edge Launch connector features a Microminiature form factor and a 50 Ohm impedance, ensuring optimal signal integrity up to 65 GHz. Its straight orientation and PCB mounting make it ideal for streamlined installations in RF applications. Crafted for performance and reliability, it offers precise edge launch capabilities, perfect for demanding environments. Elevate your RF setups with this advanced connector, a essential component in our Ultra/Micro series.