73328-0030

Heilind Number:MOL73328-0030
Manufacturer:Molex
Manufacturer Number:73328-0030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SSMB Right-Angle Jack

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73328-0030
Series:73328 - SSMB
Connector Type:SSMB
Gender:Jack
Mount Type:PCB, Through Hole
Termination Method:Clamp
Body Orientation:Right Angle
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:3 GHz
Keying:No
PCB Thickness (Recommended):3.81 mm
Wire Termination Style:Clamp
Supplier Product Group:RF Coaxial Connectors
Part Aliases:0733280030
SKU:MOL73328-0030

Detailed Description

The SSMB Right Angle Jack Connector offers high-performance RF connectivity for through-hole PCB applications. With a subminiature size and 50 Ω impedance, it is ideal for use in a variety of electronic devices. Operating at frequencies up to 3 GHz, this connector ensures reliable signal transmission in high-speed applications. Its clamp termination method provides secure and durable attachment to a PCB with a thickness of 3.81 mm. Designed for right-angle orientation, it allows for space-saving installation. This RoHS-compliant connector is a key component for professionals in the RF field, providing efficient and dependable connectivity solutions.