73330-0030

Heilind Number:MOL73330-0030
Manufacturer:Molex
Manufacturer Number:73330-0030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, F Right-Angle Printed Circuit Board Jack Receptacle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73330-0030
Series:73330 - F
Connector Type:F
Gender:Jack
Mount Type:PCB, Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:2 GHz
Keying:No
Packaging:Bag
PCB Thickness (Recommended):2.4 mm
Supplier Product Group:PCB Socket Receptacles
Maximum Solder Process Temperature:150 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:030
Part Aliases:0733300030
SKU:MOL73330-0030

Detailed Description

Enhance your PCB connections with this miniature F female connector, designed for seamless integration on through-hole mountings. Boasting a right-angle orientation and operating at 75 Ω impedance, it ensures optimal signal transmission up to 2 GHz frequency. With a lead-free process capability and RoHS compliance, it meets stringent environmental standards. Perfect for applications requiring durability and performance, this connector is a versatile solution for your circuit board needs.