73356-0190

Heilind Number:MOL73356-0190
Manufacturer:Molex
Manufacturer Number:73356-0190
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, F Right-Angle Plug, Crimp, Belden 1865A, Solder Center Contact Termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73356-0190
Series:73356 - F
Gender:Plug
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:2 GHz
RF Connector Type:F
Keying:No
Wire Type:Belden 1865A
Packaging:Tray
Wire Termination Style:Crimp
Style:Cable
Part Aliases:0733560190
SKU:MOL73356-0190

Detailed Description

Introducing our 73356-0190 right angle F plug connector, designed for seamless integration in RF coaxial setups. With a miniature size and 75 Ω impedance, it ensures optimal signal transmission at frequencies up to 2 GHz. Crafted for Belden 1865A wire termination, this connector guarantees secure and efficient crimping. Its tray packaging facilitates easy handling and storage, while its durable cable-style construction offers long-lasting performance. RoHS compliant and meticulously engineered, it's a must-have component for professional RF installations.