73356-0401

Heilind Number:MOL73356-0401
Manufacturer:Molex
Manufacturer Number:73356-0401
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, F Right-Angle Jack

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73356-0401
Series:73356 - F
Gender:Jack
Mount Type:Through Hole
Connector Size:Miniature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:F
Keying:No
Packaging:Tray
PCB Thickness (Recommended):2.79 mm
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0733560401
SKU:MOL73356-0401

Detailed Description

Introducing a high-performing RF Coaxial Connector, ideal for demanding applications. This Right Angle F-type jack boasts an impedance of 75 Ω and is optimized for an operating frequency of 4 GHz, ensuring reliable signal transmission. With a Miniature connector size and Through Hole mount type, it guarantees a secure and stable connection on your PCB, even at 2.79 mm thickness. Designed for efficient soldering processes, it can withstand up to 260 °C, making it suitable for SMC and Wave lead-free capabilities. Its durable construction allows for up to 2 cycles at maximum process temperature, ensuring longevity and performance. Trust in this connector for seamless RF connectivity in your projects.