73358-0230

Heilind Number:MOL73358-0230
Manufacturer:Molex
Manufacturer Number:73358-0230
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SSMCX 4 Block Gang Individual Cable Side Housing

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73358-0230
Series:73358 - SSMCX
Gender:Plug
Connector Size:Ultra-microminiature
Orientation:Straight
Operating Frequency:6 GHz
RF Connector Type:SSMCX
Keying:Yes
Packaging:Bag
Reverse Polarity:No
Part Aliases:0733580230
SKU:MOL73358-0230

Detailed Description

Elevate your connectivity with our SSMCX 4 Block Gang Individual Cable Side Housing, designed for seamless integration in ultra-microminiature setups. This straight orientation plug connector boasts a high operating frequency of 6 GHz, ensuring reliable performance in demanding applications. With keying for added security, this housing is a must-have for RF Coaxial Connectors and Accessories. Crafted with RoHS compliance in mind, it's not only high-performing but environmentally conscious. Upgrade your setup with this cutting-edge connector and experience enhanced connectivity like never before.