73358-0680

Heilind Number:MOL73358-0680
Manufacturer:Molex
Manufacturer Number:73358-0680
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SSMCX 6 Port Standard Jack with Posts, Vertical, SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73358-0680
Series:73358 - SSMCX
Gender:Jack
Mount Type:Through Hole
Connector Size:Ultra-microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SSMCX
Keying:No
Packaging:Tray
Reverse Polarity:No
Part Aliases:0733580680
SKU:MOL73358-0680

Detailed Description

Introducing the SSMCX series, a high-performance RF connector designed for seamless signal transmission in ultra-microminiature applications. With a straight orientation and through-hole mount type, this connector ensures secure and reliable connectivity in any setup. Operating at an impressive frequency of 6 GHz and offering a low impedance of 50 Ω, it is ideal for high-speed data transfer. Crafted with precision and quality in mind, this connector is RoHS compliant, making it environmentally friendly. Perfect for use in various industries, it guarantees optimal performance in demanding RF coaxial applications. Elevate your connectivity with the SSMCX series.