73358-0762

Heilind Number:MOL73358-0762
Manufacturer:Molex
Manufacturer Number:73358-0762
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

75 Ohms, SSMCX 6 Port Standard Jack, Right-Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73358-0762
Series:73358 - SSMCX
Gender:Jack
Mount Type:Through Hole
Connector Size:Ultra-microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SSMCX
Keying:No
Packaging:Bag
Panel Mount:Yes
Part Aliases:0733580762
SKU:MOL73358-0762

Detailed Description

Enhance your RF connectivity with our SSMCX Right Angle Connector, designed for ultra-microminiature applications. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, this connector ensures reliable performance in high-speed data transmission. Featuring a Through Hole mount type and panel mount capability, it offers flexibility in installation. With RoHS compliance, you can trust in its environmental responsibility. Perfect for demanding RF coaxial applications, this connector is a key component in ensuring seamless connectivity in your systems.