73358-0980

Heilind Number:MOL73358-0980
Manufacturer:Molex
Manufacturer Number:73358-0980
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, RF DIN 1.0/2.3 1-by-4, Right-Angle Male Header, Ganged

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73358-0980
Series:73358 - DIN 1.0/2.3
Gender:Male
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:3 GHz
RF Connector Type:DIN 1.0/2.3
Packaging:Tray
Part Aliases:0733580980
SKU:MOL73358-0980

Detailed Description

Enhance your RF connectivity with this high-performance DIN 1.0/2.3 Male Right Angle Connector, designed for seamless integration into your electronic systems. With a 75 Ω impedance and an impressive operating frequency of 3 GHz, this subminiature connector ensures reliable signal transmission in even the most demanding applications. Its through-hole mount type offers secure and stable installation, while its tray packaging facilitates easy handling. Meet your RF coaxial connector needs with confidence and precision with this essential component.