73358-1032

Heilind Number:MOL73358-1032
Manufacturer:Molex
Manufacturer Number:73358-1032
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Gang of 6 MPRF Plug, Non-Magnetic, Straight, RG178, with Side Latch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73358-1032
Series:73358 - MPRF
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MPRF
Keying:No
Wire Type:RG-178
Packaging:Tray
Style:Cable
Part Aliases:0733581032
SKU:MOL73358-1032

Detailed Description

Enhance your RF connectivity with our MPRF Subminiature Plug Connector (73358 series). Designed for optimal performance at 6 GHz operating frequency, this straight orientation connector ensures seamless transmission with 50 Ω impedance. Crafted for RG-178 wire type compatibility, it guarantees a secure and efficient connection. RoHS compliant and packaged in a convenient tray, it's the perfect choice for your RF coaxial setup. Upgrade your system with this high-quality cable connector, setting a new standard in signal transmission.