73358-1034

Heilind Number:MOL73358-1034
Manufacturer:Molex
Manufacturer Number:73358-1034
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Gang of 4 MPRF Plug, Standard, Non-Magnetic, RG178, with Side Latch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73358-1034
Series:73358 - MPRF
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MPRF
Keying:No
Wire Type:RG-178
Packaging:Tray
Style:Cable
Part Aliases:0733581034
SKU:MOL73358-1034

Detailed Description

Enhance your RF connectivity with this high-performance MPRF plug connector. Designed for seamless integration in subminiature setups, it features a straight orientation and 50 Ω impedance, making it ideal for applications up to 6 GHz. Engineered for optimal signal integrity, this connector ensures reliable performance in data transmission. With a cable wire type of RG-178, it offers a secure and efficient connection for your RF coaxial needs. Packaged in a convenient tray, it is easy to handle and store. RoHS compliant, this connector is not only efficient but also environmentally friendly, making it a smart choice for your connectivity solutions.