73358-1044

Heilind Number:MOL73358-1044
Manufacturer:Molex
Manufacturer Number:73358-1044
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Gang of 4 MPRF Jack, Non-Magnetic, Right-Angle, PCB Receptacle, Through Hole, 2.69mm Leg Length, Tray, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73358-1044
Series:73358 - MPRF
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MPRF
Keying:No
Style:PCB
Part Aliases:0733581044
SKU:MOL73358-1044

Detailed Description

Upgrade your RF Coaxial Connector setup with our high-performance Right Angle MPRF Connector. Perfect for Through Hole mounting on PCBs, this Subminiature connector boasts a 50 Ω impedance and is designed for seamless operation at frequencies up to 6 GHz. With its sturdy construction and reliable performance, it's ideal for demanding applications in telecommunications, aerospace, and beyond. RoHS compliant and conveniently packaged in trays, it's easy to integrate into your workflow. Trust in its quality and precision engineering for seamless connectivity in your RF systems.