73358-1045

Heilind Number:MOL73358-1045
Manufacturer:Molex
Manufacturer Number:73358-1045
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, Gang of 4 MPRF Jack, Standard, Right-Angle, PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73358-1045
Series:73358 - MPRF
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MPRF
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0733581045
SKU:MOL73358-1045

Detailed Description

Introducing our Subminiature Right Angle RF Coaxial Connector, a high-performance component designed for seamless signal transmission in electronic devices. With an impedance of 50 Ω and operating frequency of 6 GHz, this connector is ideal for demanding applications that require precision and reliability. Its Through Hole Jack mount type ensures secure attachment to PCBs, while the MPRF RF connector type guarantees optimal connectivity. RoHS compliant and packaged in trays for convenience, it is the perfect choice for professionals in need of top-quality RF coaxial connectors. Trust in its superior performance and durability for all your connectivity needs.