| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73366-0011 |
| Series: | 73366 - MCX |
| Gender: | Plug |
| Connector Size: | Microminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Wire Termination Style: | Crimp |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0733660011 |
| SKU: | MOL73366-0011 |
73366-0011
| Heilind Number: | MOL73366-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73366-0011 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MCX Right-Angle Plug, Crimp, Gold Plated Body, 8mm Ferrule Length, for RG-174, RG-188 and RG-316 Cable, Bag, 50Ω
More >>Specifications
Detailed Description
Join the seamless connectivity of our MCX series with this Microminiature Plug Connector. Designed for right-angle orientation and boasting an impedance of 50 Ω, this connector ensures optimal performance in high-frequency applications up to 6 GHz. Compatible with wire types RG-174, RG-188, and RG-316, its crimp wire termination style guarantees secure and reliable connections. RoHS compliant and part of our Ultra/Micro campaign, this connector is a vital component in maintaining signal integrity. Elevate your RF coaxial setups with this essential accessory.

