73366-0013

Heilind Number:MOL73366-0013
Manufacturer:Molex
Manufacturer Number:73366-0013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Right-Angle Plug, Crimp, Nickel Plated Body, for RG-174, RG-188 and RG-316 Cable, One Piece Per Bag, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73366-0013
Series:73366 - MCX
Connector Type:MCX
Gender:Plug
Mount Type:Cable Connecting
Termination Method:Crimp
Body Orientation:Right Angle
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Wire Type:RG-174, RG-188, RG-316
Wire Termination Style:Crimp
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0733660013
SKU:MOL73366-0013

Detailed Description

Elevate your RF connectivity with our MCX Series Right Angle Plug Connector, designed for seamless cable integration. Featuring a microminiature build, this connector ensures a secure and efficient termination method through crimping. With a 50 Ω impedance and an impressive operating frequency of up to 6 GHz, it guarantees high-performance signal transmission. Compatible with wires like RG-174, RG-188, and RG-316, this connector is a versatile solution for various applications. Its compact design and right-angle orientation offer flexibility in tight spaces, while its RoHS compliance underscores our commitment to environmental responsibility. Join the Ultra/Micro campaign for cutting-edge connectivity solutions.