73366-0015

Heilind Number:MOL73366-0015
Manufacturer:Molex
Manufacturer Number:73366-0015
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MCX Right-Angle Plug, Crimp, Gold Plated Body, for RG-174, RG-188 and RG-316 Cable, Tray, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73366-0015
Series:73366 - MCX
Gender:Plug
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Wire Type:RG-174, RG-188, RG-316
Wire Termination Style:Crimp
Reverse Polarity:No
Style:Cable
Part Aliases:0733660015
SKU:MOL73366-0015

Detailed Description

Experience high-quality connectivity with our MCX right angle plug connector. Designed for microminiature applications, this connector ensures seamless performance at operating frequencies up to 6 GHz. With an impedance of 50 Ω, it guarantees optimal signal transmission. The crimp wire termination style and compatibility with RG-174, RG-188, and RG-316 wires make installation a breeze. Whether you're in the field of telecommunications, aerospace, or any other RF-intensive industry, this MCX connector is a reliable choice for your connectivity needs. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your RF coaxial connections with this essential component.