73366-0016

Heilind Number:MOL73366-0016
Manufacturer:Molex
Manufacturer Number:73366-0016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Right-Angle Plug, Crimp, Gold Plated Body, for RG-174, RG-188 and RG-316 Cable, Tray, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73366-0016
Series:73366 - MCX
Gender:Plug
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Wire Type:RG-174, RG-188, RG-316
Wire Termination Style:Crimp
Reverse Polarity:No
Style:Cable
Part Aliases:0733660016
SKU:MOL73366-0016

Detailed Description

Introducing our MCX Plug Connector, part of the 73366 series designed for high-frequency applications up to 6 GHz. With a right-angle orientation and 50 Ω impedance, this microminiature connector is ideal for compact and efficient RF signal transmission. Perfect for use with RG-174, RG-188, or RG-316 wire types, it offers reliable performance with crimp wire termination. Whether for industrial or consumer electronics, this MCX connector ensures seamless connectivity in a variety of RF applications.