| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73366-0019 |
| Series: | 73366 - MCX |
| Gender: | Plug |
| Voltage: | 335 V AC/DC |
| Connector Size: | Microminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Wire Termination Style: | Crimp |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0733660019 |
| SKU: | MOL73366-0019 |
73366-0019
| Heilind Number: | MOL73366-0019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73366-0019 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MCX Right-Angle Plug, Crimp, Nickel Plated Body, Nickel Plated Outer Contact, for RG-174, RG-188 and RG-316 Cable, Bag, 50Ω
More >>Specifications
Detailed Description
Explore seamless connectivity with our MCX Plug, a vital component in our 73366 series. Designed for high-performance applications, this microminiature connector boasts a right-angle orientation and crimp wire termination style for efficient installation. Operating at an impressive 6 GHz frequency with an impedance of 50 Ω, it ensures reliable signal transmission. Suitable for use with RG-174, RG-188, and RG-316 wires, this connector is a versatile solution for various setups. Crafted for durability and performance, it guarantees a secure and stable connection for your RF coaxial needs.

