| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73366-0023 |
| Series: | 73366 - MCX |
| Gender: | Plug |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Wire Termination Style: | Crimp |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0733660023 |
| SKU: | MOL73366-0023 |
73366-0023
Specifications
Detailed Description
Elevate your RF connectivity with our MCX series 73366 Plug Connector. This microminiature marvel, designed for straight orientation, boasts a 50 Ω impedance and operates seamlessly at frequencies up to 6 GHz. With compatibility for RG-174, RG-188, and RG-316 wire types, it offers versatile performance in various applications. Crafted for reliable signal transmission, this connector is a must-have in your RF coaxial setup. Packaged in a convenient tray, it ensures easy handling and organization. Trust in its quality construction and compliance with RoHS standards for a seamless and sustainable connectivity solution. Upgrade your RF Coaxial Connectors with this essential component.

