| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73366-0026 |
| Series: | 73366 - MCX |
| Connector Type: | MCX |
| Gender: | Plug |
| Mount Type: | Cable Connecting |
| Termination Method: | Crimp |
| Body Orientation: | Straight |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Wire Termination Style: | Crimp |
| Supplier Product Group: | RF Coaxial Connectors |
| Reverse Polarity: | No |
| Part Aliases: | 0733660026 |
| SKU: | MOL73366-0026 |
73366-0026
Specifications
Detailed Description
Experience seamless connectivity with our MCX connector, part of the 73366 - MCX series. This plug connector, designed for cable connecting, ensures a secure and efficient termination method through crimping. With a straight body orientation and microminiature size, it's perfect for applications requiring precision. Operating at up to 6 GHz, it guarantees reliable performance in high-frequency environments. Compatible with wire types RG-174, RG-188, and RG-316, this connector offers versatile connectivity options. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your RF coaxial connections with this essential component.

