| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73366-0027 |
| Series: | 73366 - MCX |
| Gender: | Plug |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Wire Termination Style: | Crimp |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0733660027 |
| SKU: | MOL73366-0027 |
73366-0027
Specifications
Detailed Description
Enhance your RF connectivity with our MCX Plug Connector, designed for seamless integration in microminiature setups. This straight orientation connector ensures optimal signal transmission at 50 Ω impedance, making it ideal for high-frequency applications up to 6 GHz. Compatible with RG-174, RG-188, and RG-316 wire types, it offers versatile connectivity options. The crimp wire termination style guarantees secure and reliable connections. Whether for professional or hobbyist use, this MCX connector is a must-have in your RF coaxial toolkit.

