| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73366-0028 |
| Series: | 73366 - MCX |
| Gender: | Plug |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Wire Termination Style: | Crimp |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0733660028 |
| SKU: | MOL73366-0028 |
73366-0028
| Heilind Number: | MOL73366-0028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73366-0028 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MCX Plug, Crimp, RG-174, RG-188 and RG-316 Cable, Gold (Au) Plated Center Contact, Nickel (Ni) Plated Body, Bag, 50Ω
More >>Specifications
Detailed Description
Experience high-quality RF signal transmission with our MCX plug connector, designed for seamless connectivity in microminiature setups. With a straight orientation and 50 Ω impedance, it ensures optimal performance up to 6 GHz operating frequency. Ideal for RG-174, RG-188, and RG-316 wire types, this crimp-terminated connector guarantees secure and efficient signal transfer. Its MCX RF connector type and cable-style termination make it a versatile choice for various applications. Compliant with RoHS standards, it's a reliable component for your RF coaxial setup. Upgrade your connectivity with our MCX plug connector.

