73366-0033

Heilind Number:MOL73366-0033
Manufacturer:Molex
Manufacturer Number:73366-0033
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX PCB Jack Receptacle, Right-Angle, 30 Pieces Per Tray, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73366-0033
Series:73366 - MCX
Gender:Jack
Mount Type:Through Hole
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
PCB Thickness (Recommended):3.2 mm
Style:PCB
Part Aliases:0733660033
SKU:MOL73366-0033

Detailed Description

Introducing our MCX Series Right Angle RF Coaxial Connector, designed for seamless integration into your electronic devices. With a microminiature size and through-hole mount type, it offers convenient installation on PCBs with a thickness of 3.2mm. Operating at an impressive 6GHz frequency and featuring a 50Ω impedance, this connector ensures reliable signal transmission in high-performance applications. Its durable construction and tray packaging make it ideal for industrial use. Trust in its quality and precision for your RF connectivity needs.