73366-0064

Heilind Number:MOL73366-0064
Manufacturer:Molex
Manufacturer Number:73366-0064
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack Receptacle, Vertical, Straight, 5.99mm Height, 0.5mm Standoff Height, Nickel (Ni) Plated Body, Tape and Reel, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73366-0064
Series:73366 - MCX
Gender:Jack
Mount Type:Through Hole
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
PCB Thickness (Recommended):.2 mm
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Reverse Polarity:No
Style:PCB
Part Aliases:0733660064
SKU:MOL73366-0064

Detailed Description

Enhance your RF connectivity with this high-performance straight MCX connector, designed for seamless integration in microminiature applications. Operating at an impressive frequency of 6 GHz with an impedance of 50 Ω, it guarantees reliable signal transmission. Constructed for through-hole mounting on PCBs with a thickness of 0.2 mm, it offers easy installation. RoHS compliant and lead-free process capable, this connector is environmentally friendly and suitable for SMC and wave soldering. Packaged in embossed tape on a reel for convenient handling, it ensures efficient production processes. Trust in its durability, with a maximum solder process temperature of 245°C and the ability to withstand 10 cycles at this peak temperature. Perfect for demanding RF coaxial applications, this MCX connector is a versatile and dependable solution for your connectivity needs.