73366-0065

Heilind Number:MOL73366-0065
Manufacturer:Molex
Manufacturer Number:73366-0065
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack Receptacle, Vertical, Straight, 5.99mm Height, 0.5mm Standoff Height, Gold (Au) Plated Body, Tray, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73366-0065
Series:73366 - MCX
Gender:Jack
Mount Type:Through Hole
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
PCB Thickness (Recommended):.2 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0733660065
SKU:MOL73366-0065

Detailed Description

Introducing our MCX series connector, designed for seamless integration in high-frequency applications. With a straight orientation and through-hole mount, it ensures a secure and reliable connection on PCBs with a thickness of 0.2mm. Operating at up to 6GHz with an impedance of 50Ω, this microminiature connector is perfect for demanding RF environments. RoHS compliant and available in tray packaging, it offers convenience and peace of mind in your connectivity solutions. Trust in the quality and performance of our MCX connector for your next project.