73366-0360

Heilind Number:MOL73366-0360
Manufacturer:Molex
Manufacturer Number:73366-0360
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

MCX Jack Receptacle, Straight, Edge Mount, Tape and Reel, 75Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73366-0360
Series:73366 - MCX
Gender:Jack
Mount Type:Edge Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Reverse Polarity:No
Style:PCB
Part Aliases:0733660360
SKU:MOL73366-0360

Detailed Description

Introducing our MCX series connector, designed for seamless integration in high-frequency applications. With an edge mount configuration, it offers easy installation on PCBs. Operating at an impressive 6 GHz, this microminiature connector ensures reliable performance in demanding RF environments. The straight orientation and 75 Ω impedance guarantee optimal signal transmission. Packaged in embossed tape on reel for convenience, it meets RoHS compliance standards. Perfect for use in various industries, this MCX connector is a versatile solution for your connectivity needs.