| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73366-6191 |
| Series: | 73366 - MCX |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Voltage: | 335 V AC/DC |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| PCB Thickness (Recommended): | 1.2 mm |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0733666191 |
| SKU: | MOL73366-6191 |
73366-6191
| Heilind Number: | MOL73366-6191 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73366-6191 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MCX Jack Receptacle, Vertical, Straight, 7.1mm Height, 1.57mm Standoff Height, Gold (Au) Plated Body, Tape and Reel, with Polyimide Tape, 50Ω
More >>Specifications
Detailed Description
Enhance your RF connectivity with our MCX series, designed for optimal performance in high-frequency applications. Featuring a microminiature connector size and straight orientation, this component ensures secure through-hole mounting and reliable signal transmission. With an impedance of 50 Ω and an operating frequency of 6 GHz, it meets the demands of modern communication systems. Crafted for durability and ease of assembly, it is RoHS compliant and suitable for lead-free soldering processes. Whether for industrial or commercial use, our MCX connector guarantees quality and efficiency in RF coaxial applications.

