73386-0142

Heilind Number:MOL73386-0142
Manufacturer:Molex
Manufacturer Number:73386-0142
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, RF Adapter N Jack to SMA Jack, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73386-0142
Series:73386 - Adapter - N - SMA
Gender:Jack/Jack
Connector Size:Medium
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:Adapter, N, SMA
Keying:No
Reverse Polarity Protection:No
Packaging:Tray
Style:Adapter
Part Aliases:0733860142
SKU:MOL73386-0142

Detailed Description

Enhance your RF connectivity with this high-performance adapter, meticulously designed for seamless integration. Featuring a durable construction and precision-engineered for optimal signal transfer, this straight orientation adapter boasts a medium-sized connector perfect for various applications. With an impedance of 50 Ω and an operating frequency of up to 11 GHz, it ensures reliable performance in demanding setups. Equipped with SMA and N connectors, it offers versatile compatibility, while its jack/jack gender configuration further enhances its flexibility. Packaged in a convenient tray, it is ideal for both professional and hobbyist use in a wide range of industries. Rest assured of its quality, as it complies with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your RF coaxial setup with this essential accessory.