73386-0183

Heilind Number:MOL73386-0183
Manufacturer:Molex
Manufacturer Number:73386-0183
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, RF Adapter N Plug to SMA Jack, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73386-0183
Series:73386 - Adapter - N - SMA
Gender:Jack/Plug
Connector Size:Medium
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
RF Connector Type:Adapter, N, SMA
Keying:No
Reverse Polarity Protection:No
Packaging:Tray
Style:Adapter
Part Aliases:0733860183
SKU:MOL73386-0183

Detailed Description

Easily connect devices with our high-quality Adapter from our 73386 series. This versatile accessory features N to SMA connectors, with a jack and plug gender for seamless compatibility. Designed for medium connector sizes, it offers straight orientation and 50 Ω impedance, ideal for efficient signal transmission. Operating up to 11 GHz, it ensures reliable performance in various applications. Crafted with precision, it guarantees a secure and stable connection. Perfect for RF professionals, it is a must-have in your toolkit. Explore our range of RF Coaxial Adapters for all your connectivity needs.