73386-0192

Heilind Number:MOL73386-0192
Manufacturer:Molex
Manufacturer Number:73386-0192
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, RF Adapter SMB Jack to SMA Plug, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73386-0192
Series:73386 - Adapter - SMA - SMB
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:Adapter, SMA, SMB
Keying:No
Reverse Polarity Protection:No
Packaging:Tray
Style:Adapter
Part Aliases:0733860192
SKU:MOL73386-0192

Detailed Description

Enhance signal connectivity with our SMA to SMB Adapter, designed for seamless integration in RF coaxial setups. This straight connector features a jack gender and a 50 Ω impedance, ensuring reliable performance at operating frequencies up to 4 GHz. Crafted for precision, it facilitates seamless transitions between SMA and SMB connectors without the need for keying. RoHS compliant and packaged in a convenient tray, it's a versatile addition to any RF coaxial toolkit, ideal for various industrial and commercial applications.